Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT354M476K035AT
Newark Part No.57K9387
Product RangeUltraDip II T35X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.420 |
Price for:Each
Minimum: 100
Multiple: 100
$2,042.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT354M476K035AT
Newark Part No.57K9387
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeUltraDip II T35X Series
Capacitance Tolerance± 10%
Lead Spacing6.35mm
ESR0.8ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
UltraDip II T35X Series
Lead Spacing
6.35mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
ESR
0.8ohm
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for T354M476K035AT
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate