Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT350F685K035ATTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43K4283
Product RangeUltraDip II T35X Series
Also Known AsT350F685K035AT7301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.410 |
| 2000+ | $2.280 |
| 4000+ | $2.060 |
| 6000+ | $1.980 |
| 10000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT350F685K035ATTRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43K4283
Product RangeUltraDip II T35X Series
Also Known AsT350F685K035AT7301
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR2.5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height9.9mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
2.5ohm
Ripple Current
-
Product Diameter
6mm
Product Height
9.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T350F685K035ATTR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
