
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 25+ | $5.990 |
| 100+ | $4.810 |
| 250+ | $4.630 |
| 500+ | $4.440 |
| 1000+ | $4.350 |
| 2500+ | $4.260 |
Product Information
Product Overview
T322D825K035AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 8.2µF capacitance and ±10% capacitance tolerance
- D case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Specifications
8.2µF
± 10%
-
-
Axial Leaded
10.67mm
T322 Series
85°C
No SVHC (04-Feb-2026)
35V
PC Pin
2.5ohm
-
4.57mm
-
-55°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
