Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT322D106K035ASTRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C2001
Product RangeT322 Series
Also Known AsT322D106K035AS7200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.770 |
| 7500+ | $4.670 |
| 12500+ | $4.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322D106K035ASTRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29C2001
Product RangeT322 Series
Also Known AsT322D106K035AS7200
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Product RangeT322 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR2ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.57mm
Product Length10.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
T322D106K035ASTR is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 10µF capacitance and ±10% capacitance tolerance
- D case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (solder-coated nickel) termination finish
Technical Specifications
Capacitance
10µF
Product Range
T322 Series
Capacitor Terminals
PC Pin
ESR
2ohm
Ripple Current
-
Product Diameter
4.57mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
10.67mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
