
Notify me when back in stock
| Quantity | Price |
|---|---|
| 43+ | $4.960 |
| 50+ | $4.550 |
| 100+ | $4.410 |
| 500+ | $4.280 |
| 1000+ | $4.190 |
| 2500+ | $4.110 |
Product Information
Product Overview
T322C475K025AT is a T322 series, commercial grade, tantalum molded axial, through-hole capacitor designed specifically for high-speed automatic insertion applications. This capacitor offers an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Typical applications include decoupling, blocking, bypassing and filtering in commercial computers, data processing, communications and other electronic equipment. This capacitor is well-suited for decoupling required by high speed computers due to its low ESR/impedance at high frequencies.
- 4.7µF capacitance and ±10% capacitance tolerance
- C case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Specifications
4.7µF
± 10%
-
-
Axial Leaded
8.76mm
T322 Series
85°C
No SVHC (04-Feb-2026)
25V
PC Pin
4ohm
-
4.57mm
-
-55°C
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
