Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.420 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $1.020 |
| 1000+ | $0.996 |
| 2500+ | $0.953 |
| 5000+ | $0.934 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoST-110AHCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH2737
Product RangeST Series
Technical Datasheet
Inductance-
DC Current Rating300mA
DC Resistance Max3ohm
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangeST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
DC Resistance Max
3ohm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
ST Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

