0
0 Items$0.00

300mA Radial Leaded Common Mode Chokes / Filters :

53 Products Found
Find a huge range of 300mA Radial Leaded Common Mode Chokes / Filters at Newark Electronics. We stock a wide range of Radial Leaded Common Mode Chokes / Filters, such as 2A, 3A, 500mA & 1A Radial Leaded Common Mode Chokes / Filters from the worlds top manufacturers including: Kemet, Schaffner - Te Connectivity, TDK & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Current Rating
DC Resistance Max
Operating Temperature Min
Operating Temperature Max
Product Range
08P2893

RoHS

Each
1+$3.290
10+$3.110
25+$2.980
50+$2.860
100+$2.730
More Pricing...
39mH
300mA
3ohm
-40°C
125°C
WE-CMB Series
82AC3232

RoHS

Each
1+$2.800
25+$2.500
100+$2.360
250+$2.220
500+$2.080
More Pricing...
159mH
300mA
2.85ohm
-40°C
120°C
SSR21NHS Series
82AC3219

RoHS

Each
1+$2.600
25+$1.960
100+$1.950
250+$1.940
500+$1.740
More Pricing...
150mH
300mA
2.7ohm
-40°C
120°C
SSR21NHS-M Series
82AC3257

RoHS

Each
1+$2.600
25+$1.920
100+$1.830
250+$1.790
500+$1.750
More Pricing...
181mH
300mA
2.85ohm
-40°C
120°C
SSR21NV Series
82AC3281

RoHS

Each
1+$3.360
25+$2.860
100+$2.550
250+$2.320
500+$2.090
More Pricing...
159mH
300mA
2.85ohm
-40°C
120°C
SSR21NVS Series
82AC3268

RoHS

Each
1+$2.600
25+$1.920
100+$1.830
250+$1.800
500+$1.760
More Pricing...
150mH
300mA
2.7ohm
-40°C
120°C
SSR21NVS-M Series
98Y5745

RoHS

Date/Lot Code

Each
1+$2.300
10+$1.930
25+$1.660
50+$1.620
100+$1.580
More Pricing...
12mH
300mA
1.1ohm
-40°C
100°C
RN Series
81AC1860

RoHS

Date/Lot Code

Each
1+$2.950
10+$2.710
25+$2.530
50+$2.450
100+$2.360
More Pricing...
77mH
300mA
3.2ohm
-40°C
130°C
SSHB21H Series
81AC1847

RoHS

Date/Lot Code

Each
1+$2.710
25+$2.330
100+$2.170
250+$2.000
500+$1.900
More Pricing...
158mH
300mA
3.2ohm
-40°C
120°C
SSHB21H Series
82AC2086

RoHS

Date/Lot Code

Each
1+$4.990
10+$4.230
25+$3.960
50+$3.780
100+$3.600
More Pricing...
7.5µH
300mA
0.055ohm
-25°C
100°C
PLT Series
81AC1873

RoHS

Date/Lot Code

Each
1+$2.710
25+$2.330
100+$2.230
250+$2.130
500+$2.100
More Pricing...
135mH
300mA
2.95ohm
-40°C
120°C
SSHB21HS Series
12P7388

RoHS

Each
1+$2.930
10+$2.500
25+$2.180
50+$2.130
100+$2.070
More Pricing...
30mH
300mA
2.2ohm
-40°C
125°C
B82791G Series
19X2059

RoHS

Each
1+$2.770
10+$2.360
25+$2.290
50+$2.240
100+$2.200
More Pricing...
138mH
300mA
5.9ohm
-40°C
120°C
SS21V
12P7340

RoHS

Each
1+$2.500
25+$2.200
100+$1.900
250+$1.870
500+$1.830
More Pricing...
12mH
300mA
1.1ohm
-40°C
125°C
B82720K Series
19X2118

RoHS

Each
1+$1.990
25+$1.660
100+$1.570
250+$1.510
500+$1.340
More Pricing...
37mH
300mA
4.2ohm
-40°C
120°C
SU-10VFC-R Series
34R5931

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$3.140
10+$3.090
25+$3.020
50+$2.940
100+$2.600
More Pricing...
47mH
300mA
2.6ohm
-40°C
125°C
WE-LF Series
12P7337

RoHS

Date/Lot Code

Each
1+$2.700
10+$2.170
25+$2.130
50+$2.080
100+$1.970
More Pricing...
12mH
300mA
1.1ohm
-40°C
125°C
B82720A Series
12P7392

RoHS

Each
1+$3.110
10+$2.650
25+$2.380
50+$2.280
100+$2.180
More Pricing...
30mH
300mA
2.2ohm
-40°C
125°C
B82791H Series
82AC3243

RoHS

Each
1+$2.700
25+$1.960
100+$1.860
250+$1.840
500+$1.810
More Pricing...
190mH
300mA
2.9ohm
-40°C
120°C
SSR21NV-M Series
57AC3660

RoHS

Each
1+$1.600
25+$1.420
100+$1.270
250+$1.210
500+$1.180
More Pricing...
92.5mH
300mA
3.18ohm
-40°C
120°C
SSRH7HS-M Series
57AC3622

RoHS

Each
1+$3.010
10+$2.700
25+$2.530
50+$2.350
100+$2.130
More Pricing...
135mH
300mA
2.95ohm
-40°C
120°C
SSHB21HS Series
57AC3596

RoHS

Each
1+$3.010
10+$2.700
25+$2.530
50+$2.350
100+$2.130
More Pricing...
158mH
300mA
3.2ohm
-40°C
120°C
SSHB21H Series
57AC3635

RoHS

Each
1+$2.970
10+$2.800
25+$2.680
50+$2.550
100+$2.430
More Pricing...
65.6mH
300mA
2.95ohm
-40°C
130°C
SSHB21HS Series
57AC3609

RoHS

Each
1+$3.300
10+$2.960
25+$2.780
50+$2.580
100+$2.340
More Pricing...
77mH
300mA
3.2ohm
-40°C
130°C
SSHB21H Series
92AH4118

RoHS

Each
1+$2.390
10+$1.850
25+$1.810
50+$1.760
100+$1.660
More Pricing...
22mH
300mA
1.5ohm
-40°C
125°C
B82720A Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK