Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NHS-041090Copy
Newark Part No.82AC3233
Product RangeSSR21NHS Series
Also Known AsUALN21HS041090
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.930 |
| 25+ | $2.630 |
| 50+ | $2.450 |
| 100+ | $2.280 |
| 500+ | $2.100 |
| 1000+ | $2.080 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NHS-041090Copy
Newark Part No.82AC3233
Product RangeSSR21NHS Series
Also Known AsUALN21HS041090
Technical Datasheet
Inductance109mH
DC Current Rating400mA
DC Resistance Max1.8ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NHS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance in wide frequency range due to divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
109mH
DC Resistance Max
1.8ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
SSR21NHS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
