Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR21NH-M041500Copy
Newark Part No.82AC3196
Product RangeSSR21NH-M Series
Also Known AsUALM21H0415000
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.220 |
| 25+ | $1.960 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 500+ | $1.750 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NH-M041500Copy
Newark Part No.82AC3196
Product RangeSSR21NH-M Series
Also Known AsUALM21H0415000
Technical Datasheet
Inductance150mH
DC Current Rating400mA
DC Resistance Max2ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR21NH-M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Higher performance due additional windings
- Large inductance due to non-divided bobbin
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
150mH
DC Resistance Max
2ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
SSR21NH-M Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
