Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR10VS-04745
Newark Part No.66AH0705
Product RangeSSR10VS Series
Technical Datasheet
582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.620 |
| 25+ | $1.580 |
| 50+ | $1.540 |
| 100+ | $1.450 |
| 500+ | $1.300 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10VS-04745
Newark Part No.66AH0705
Product RangeSSR10VS Series
Technical Datasheet
Inductance74.5mH
DC Current Rating400mA
Product RangeSSR10VS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
74.5mH
Product Range
SSR10VS Series
DC Current Rating
400mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability