Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSR10V-17058
Newark Part No.78AC6619
Product RangeSSR10V Series
Also Known AsUALR10V1705800
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.020 | $0.331 |
| 10+ | $1.590 | $0.331 |
| 25+ | $1.550 | $0.331 |
| 50+ | $1.510 | $0.331 |
| 100+ | $1.400 | $0.331 |
| 500+ | $1.280 | $0.331 |
| 1000+ | $1.210 | $0.331 |
| 2500+ | $1.200 | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR10V-17058
Newark Part No.78AC6619
Product RangeSSR10V Series
Also Known AsUALR10V1705800
Technical Datasheet
Inductance5.8mH
DC Current Rating1.7A
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSSR10V Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Large inductance due to non-divided bobbin
- Compact size, low profile, and lightweight
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
5.8mH
DC Resistance Max
0.18ohm
Operating Temperature Max
120°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
1.7A
Operating Temperature Min
-40°C
Product Range
SSR10V Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
