0
0 Items$0.00

1.7A Radial Leaded Common Mode Chokes / Filters :

23 Products Found
Find a huge range of 1.7A Radial Leaded Common Mode Chokes / Filters at Newark Electronics. We stock a wide range of Radial Leaded Common Mode Chokes / Filters, such as 2A, 3A, 500mA & 1A Radial Leaded Common Mode Chokes / Filters from the worlds top manufacturers including: Kemet, TE Connectivity - Schaffner, TDK, Wurth Elektronik & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Current Rating
DC Resistance Max
Operating Temperature Min
Operating Temperature Max
Product Range
19X2049

RoHS

Each
1+$1.650
25+$1.230
100+$1.110
250+$1.050
500+$1.020
More Pricing...
2.4mH
1.7A
0.19ohm
-40°C
120°C
SS11VL Series
78AC6619

RoHS

Each
1+$1.780
25+$1.390
100+$1.200
250+$1.170
500+$1.110
More Pricing...
5.8mH
1.7A
0.18ohm
-40°C
120°C
SSR10V Series
78AC6608

RoHS

Each
1+$1.890
25+$1.830
100+$1.600
250+$1.380
500+$1.150
More Pricing...
4.8mH
1.7A
0.17ohm
-40°C
120°C
SSR10HS Series
78AC6597

RoHS

Each
1+$1.770
25+$1.300
100+$1.250
250+$1.190
500+$1.140
More Pricing...
5.8mH
1.7A
0.18ohm
-40°C
120°C
SSR10H Series
81AC1811

RoHS

Date/Lot Code

Each
1+$1.740
25+$1.500
100+$1.460
250+$1.410
500+$1.300
More Pricing...
5.5mH
1.7A
0.19ohm
-40°C
120°C
SSHB10H Series
81AC1833

RoHS

Date/Lot Code

Each
1+$1.740
25+$1.500
100+$1.420
250+$1.340
500+$1.310
More Pricing...
4.6mH
1.7A
0.17ohm
-40°C
120°C
SSHB10HS Series
81AC1844

RoHS

Date/Lot Code

Each
1+$1.780
25+$1.530
100+$1.490
250+$1.450
500+$1.390
More Pricing...
1.9mH
1.7A
0.17ohm
-40°C
130°C
SSHB10HS Series
81AC1822

RoHS

Date/Lot Code

Each
1+$1.780
25+$1.530
100+$1.490
250+$1.440
500+$1.310
More Pricing...
2.3mH
1.7A
0.19ohm
-40°C
130°C
SSHB10H Series
57AC3670

RoHS

Each
1+$1.560
25+$1.380
100+$1.330
250+$1.280
500+$1.140
More Pricing...
2.3mH
1.7A
0.1ohm
-40°C
120°C
SSRH7HS-M Series
47AC8742

RoHS

Each
1+$2.490
10+$2.110
25+$1.890
50+$1.850
100+$1.800
More Pricing...
6.8mH
1.7A
0.19ohm
-40°C
125°C
B82732R Series
62AJ9389

RoHS

Each
1+$3.190
10+$2.860
25+$2.670
50+$2.470
100+$2.280
More Pricing...
10mH
1.7A
0.33ohm
-40°C
120°C
WE-FCLP Series
78AK8804

RoHS

Each
1+$8.130
3+$7.700
5+$7.290
10+$6.860
20+$6.620
More Pricing...
620µH
1.7A
0.08ohm
-40°C
105°C
TCK Series
63K4068

RoHS

Each
315+$3.160
630+$3.100
945+$3.030
1575+$2.970
3150+$2.910
More Pricing...
4mH
1.7A
0.173ohm
-55°C
105°C
8100 Series
34M5352

RoHS

Each
1+$3.450
10+$2.910
25+$2.580
50+$2.520
100+$2.460
More Pricing...
27mH
1.7A
0.32ohm
-40°C
125°C
B82734R Series
19X2038

RoHS

Each
1+$2.560
10+$2.040
25+$1.890
50+$1.740
100+$1.560
More Pricing...
3.6mH
1.7A
0.19ohm
-40°C
120°C
SS11VL Series
57AC3582

RoHS

Each
1+$2.600
10+$2.180
25+$2.030
50+$1.890
100+$1.700
More Pricing...
4.6mH
1.7A
0.17ohm
-40°C
120°C
SSHB10HS Series
98Y5859

RoHS

Each
500+$1.920
1000+$1.870
4mH
1.7A
0.087ohm
-40°C
100°C
RN Series
81AC1909

RoHS

Each
200+$1.140
400+$1.120
600+$1.100
1000+$1.070
2000+$1.040
More Pricing...
2.9mH
1.7A
0.12ohm
-40°C
120°C
SSRH7H-M Series
57AC3593

RoHS

Each
1+$2.670
10+$2.230
25+$2.080
50+$1.940
100+$1.740
More Pricing...
1.9mH
1.7A
0.17ohm
-40°C
130°C
SSHB10HS Series
57AC3658

RoHS

Each
1+$1.960
10+$1.640
25+$1.530
50+$1.420
100+$1.280
More Pricing...
2.9mH
1.7A
0.12ohm
-40°C
120°C
SSRH7H-M Series
57AC3560

RoHS

Each
1+$2.600
10+$2.180
25+$2.030
50+$1.890
100+$1.700
More Pricing...
5.5mH
1.7A
0.19ohm
-40°C
120°C
SSHB10H Series
98Y5781

RoHS

Each
500+$1.890
1000+$1.820
4mH
1.7A
0.087ohm
-40°C
100°C
RN Series
66AH0758

RoHS

Each
1+$1.680
25+$1.300
100+$1.150
250+$1.060
500+$1.010
More Pricing...
1.6mH
1.7A
0.21ohm
-40°C
120°C
SU-10VFC-R Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK