Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSSHB21HS-03656Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3635
Product RangeSSHB21HS Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.800 |
| 25+ | $2.680 |
| 50+ | $2.550 |
| 100+ | $2.430 |
| 500+ | $2.300 |
| 1000+ | $2.180 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSHB21HS-03656Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AC3635
Product RangeSSHB21HS Series
Technical Datasheet
Inductance65.6mH
DC Current Rating300mA
DC Resistance Max2.95ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSSHB21HS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
65.6mH
DC Resistance Max
2.95ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
SSHB21HS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
