Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSMR7.5474J100K04L16.5CBULKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2872
Product RangeSMR/F211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.170 |
Price for:Each
Minimum: 5
Multiple: 5
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMR7.5474J100K04L16.5CBULKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2872
Product RangeSMR/F211 Series
Dielectric TypeMetallized PPS
Capacitance0.47µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Length10.5mm
Product Width6mm
Product Height12mm
Product RangeSMR/F211 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Product Width
6mm
Product Range
SMR/F211 Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Capacitance
0.47µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
10.5mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for SMR7.5474J100K04L16.5CBULK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
