0.47µF General Purpose Film Capacitors:
136 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.630 10+ $1.950 25+ $1.800 50+ $1.650 100+ $1.450 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 18mm | 26mm | 18mm | MKT373 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.571 10+ $0.385 25+ $0.367 50+ $0.349 100+ $0.331 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.400 10+ $1.760 25+ $1.660 50+ $1.550 100+ $1.380 More Pricing... | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 10+ $0.762 25+ $0.744 50+ $0.727 100+ $0.709 500+ $0.619 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15mm | 27mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.480 10+ $2.100 25+ $1.960 50+ $1.830 100+ $1.660 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 13.5mm | 23mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+ $1.150 10+ $0.730 25+ $0.713 50+ $0.696 100+ $0.679 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.920 10+ $2.470 25+ $2.320 50+ $2.160 100+ $1.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F462 Series | -55°C | 105°C | - | ||||||
Each | 1+ $0.602 10+ $0.314 25+ $0.305 50+ $0.297 100+ $0.288 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.450 10+ $6.590 25+ $6.160 50+ $5.730 100+ $5.440 More Pricing... | Metallized PPS | 4036 [10291 Metric] | 0.47µF | ± 5% | 30V | 50V | Surface Mount | SMD | - | - | 10.2mm | 9.1mm | 5.5mm | SMC/F125 Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.467 10+ $0.236 25+ $0.227 50+ $0.219 100+ $0.210 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.158 | Metallized Polyester | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.090 10+ $0.716 100+ $0.522 500+ $0.444 1000+ $0.420 More Pricing... | Metallized PET | - | 0.47µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 5.5mm | 12.8mm | QXK Series | -40°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.496 10+ $0.258 25+ $0.245 50+ $0.231 100+ $0.218 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.160 10+ $0.610 25+ $0.589 50+ $0.567 100+ $0.546 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 13mm | 8.4mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | ||||||
Each | 10+ $1.400 25+ $1.310 50+ $1.220 100+ $1.120 500+ $1.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 275V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 9mm | 17mm | R71 Series | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.604 10+ $0.311 25+ $0.302 50+ $0.294 100+ $0.285 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.211 25+ $0.204 50+ $0.198 100+ $0.191 500+ $0.157 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.614 25+ $0.599 50+ $0.585 100+ $0.570 500+ $0.497 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 12mm | 13mm | 12mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.240 10+ $4.730 25+ $4.450 50+ $4.150 100+ $3.810 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11.5mm | 22.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.386 25+ $0.376 50+ $0.365 100+ $0.355 500+ $0.302 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 1+ $5.030 10+ $3.760 25+ $3.510 50+ $3.250 100+ $2.940 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 10.5mm | 20.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.784 25+ $0.766 50+ $0.748 100+ $0.730 500+ $0.638 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - | ||||||
Each | 1+ $2.040 10+ $1.310 25+ $1.220 50+ $1.120 100+ $1.060 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 17.5mm | 26mm | 17.5mm | MKT368 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.679 25+ $0.650 50+ $0.620 100+ $0.591 500+ $0.591 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 15mm | 14.5mm | 18mm | 14.5mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||