0
0 Items$0.00

General Purpose Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
55K4726

RoHS

Date/Lot Code

Each
1+$0.468
2000+$0.167
3000+$0.162
5000+$0.157
10000+$0.154
More Pricing...
Metallized PET
Radial
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.5mm
5.5mm
10.5mm
MSR Series
-55°C
125°C
-
03J7891

RoHS

Date/Lot Code

Each
1+$2.610
25+$1.980
100+$1.610
250+$1.540
500+$1.480
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10.5mm
6mm
15mm
MKT366 Series
-55°C
105°C
-
66AH2873

RoHS

WURTH ELEKTRONIK
Each
1+$0.526
10+$0.440
25+$0.419
50+$0.398
100+$0.355
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
62W6548

RoHS

Each
1+$0.652
10+$0.320
25+$0.306
50+$0.293
100+$0.279
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
62W6566

RoHS

Each
1+$0.587
10+$0.406
25+$0.343
50+$0.280
100+$0.241
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
33P8019

RoHS

Each
10+$1.390
20+$1.310
30+$1.220
50+$1.140
100+$1.060
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE448/F448 Series
-55°C
105°C
-
62W6570

RoHS

Each
1+$0.748
10+$0.377
25+$0.366
50+$0.355
100+$0.344
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
01N8004

RoHS

Each
10+$0.594
25+$0.536
50+$0.480
100+$0.419
500+$0.367
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE426/F426 Series
-55°C
85°C
-
33P8016

RoHS

Date/Lot Code

Each
10+$1.350
20+$1.270
30+$1.190
50+$1.110
100+$1.020
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE448/F448 Series
-55°C
105°C
-
43AC9216

RoHS

Each
10+$0.607
20+$0.595
30+$0.584
50+$0.572
100+$0.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
F461 Series
-55°C
105°C
-
66AH2827

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
11AN0650

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.120
100+$1.650
250+$1.600
500+$1.540
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12.5mm
MKT367 Series
-55°C
105°C
-
66AH2858

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
01N8013

RoHS

Date/Lot Code

Each
10+$0.741
20+$0.723
30+$0.705
50+$0.687
100+$0.669
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10.5mm
18mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
33P8018

RoHS

Each
10+$1.370
20+$1.290
30+$1.200
50+$1.120
100+$1.040
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
PHE448/F448 Series
-55°C
105°C
-
66AH2866

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2849

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
5mm
11mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2839

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBP Series
-40°C
105°C
-
66AH2878

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2834

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2850

RoHS

WURTH ELEKTRONIK
Each
5+$0.526
10+$0.440
15+$0.426
25+$0.412
50+$0.398
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
15AN2682

RoHS

Each
1+$0.589
-
Radial Box - 2 Pin
0.15µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
12mm
6mm
-
-55°C
105°C
AEC-Q200
15AN2872

RoHS

Each
5+$2.170
Metallized PPS
-
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
SMR/F211 Series
-55°C
150°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK