
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.210 |
| 25+ | $2.120 |
| 50+ | $2.030 |
| 100+ | $1.880 |
| 500+ | $1.770 |
| 1000+ | $1.760 |
| 2500+ | $1.740 |
Product Information
Product Overview
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V–0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.
- Voltage range: 50 – 400 VDC; 30 – 200 VAC
- Capacitance range: 0.001 – 22 μF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
- Lead spacing: 5 – 27.5 mm
- Climatic category: 55/150/56, IEC 60068–1 / Category temperature range −55 to +150°C / Rated temperature +125°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
Technical Specifications
Metallized PPS
0.47µF
40V
Through Hole
GRADE II (Test Condition A)
7.2mm
11mm
-55°C
-
Radial Box - 2 Pin
± 5%
63V
PC Pin
5mm
6mm
SMR/F211 Series
150°C
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
