Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCVCN3304L3R0YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1077
Product RangeSCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.281 |
| 24000+ | $0.276 |
| 36000+ | $0.270 |
| 60000+ | $0.265 |
| 120000+ | $0.259 |
| 300000+ | $0.254 |
| 600000+ | $0.248 |
| 1200000+ | $0.243 |
Price for:Each
Minimum: 12000
Multiple: 12000
$3,372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCVCN3304L3R0YC000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1077
Product RangeSCV Series
Technical Datasheet
Capacitance3.3F
Voltage(DC)3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing3.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.1ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeSCV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
3.3F
Capacitor Terminals
Radial Leaded
Lead Spacing
3.5mm
Capacitor Case / Package
Can
ESR
0.1ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
SCV Series
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SCVCN3304L3R0YC000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
