Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY471BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7892
Product RangeSBCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.300 |
| 25+ | $1.080 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 500+ | $1.020 |
| 1000+ | $0.999 |
| 2500+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY471BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH7892
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)220mA
Saturation Current (Isat)230mA
DC Resistance Max2.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
230mA
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
220mA
DC Resistance Max
2.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
