220mA Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0223

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.957
25+
$0.905
50+
$0.852
100+
$0.800
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
01AH7867

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$3.490
25+
$3.330
50+
$3.180
100+
$3.020
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
66AH0324

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.240
25+
$1.180
50+
$1.130
100+
$1.070
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
220mA
480mA
5.68ohm
± 10%
67AK2997

RoHS

Date/Lot Code

Each
1+
$0.764
10+
$0.635
25+
$0.485
50+
$0.458
100+
$0.439
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
AIUR-02H Series
1mH
Unshielded
220mA
510mA
1.3ohm
± 10%
61K9520

RoHS

Each
100+
$1.720
250+
$1.650
500+
$1.570
1000+
$1.520
Total:$172.00
Min: 100 / Mult: 100
1800R Series
3.3mH
Unshielded
220mA
220mA
3.5ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK