Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBCP-47HY390BCopy
Newark Part No.01AH7888
Product RangeSBCP Series
Your Part Number
454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.440 |
| 25+ | $1.400 |
| 50+ | $1.390 |
| 100+ | $1.370 |
| 500+ | $1.340 |
| 1000+ | $0.942 |
| 2500+ | $0.721 |
Price for:Each
Minimum: 10
Multiple: 10
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY390BCopy
Newark Part No.01AH7888
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance39µH
Inductor ConstructionUnshielded
RMS Current (Irms)790mA
Saturation Current (Isat)790mA
DC Resistance Max0.213ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
790mA
Inductance Tolerance
± 20%
Inductance
39µH
RMS Current (Irms)
790mA
DC Resistance Max
0.213ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
