39µH Radial Leaded Power Inductors :
5 Products FoundFind a huge range of 39µH Radial Leaded Power Inductors at Newark Electronics. We stock a wide range of Radial Leaded Power Inductors, such as 100µH, 1mH, 470µH & 220µH Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller, Wurth Elektronik & Kemet
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.440 25+ $1.400 50+ $1.390 100+ $1.370 500+ $1.340 More Pricing... | SBCP Series | 39µH | Unshielded | 790mA | 790mA | 0.213ohm | ± 20% | ||||||
WURTH ELEKTRONIK | Each | 1+ $1.090 10+ $1.050 25+ $1.020 50+ $0.986 100+ $0.889 | WE-TI Series | 39µH | Unshielded | 2.2A | 2.5A | 0.1ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 100+ $6.030 250+ $5.740 500+ $5.340 | 1120 Series | 39µH | Unshielded | 5.5A | 5.5A | 30mohm | ± 10% | |||||
BOURNS JW MILLER | Each | 100+ $6.500 250+ $6.190 500+ $5.750 | 1130 Series | 39µH | Unshielded | 11.4A | 11.4A | 0.022ohm | ± 10% | |||||
BOURNS JW MILLER | Each | 100+ $9.290 250+ $9.140 500+ $8.970 | 1140 Series | 39µH | - | 15.1A | 32.3A | 0.012ohm | ± 10% | |||||