Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RM4A(02)-220X185T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62AC0848 |
| Product Range | RFID Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.270 |
| 10+ | $41.650 |
| 25+ | $39.520 |
| 50+ | $38.700 |
| 100+ | $37.880 |
| 250+ | $37.520 |
| 500+ | $37.160 |
Price for:Each
Minimum: 1
Multiple: 1
$48.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RM4A(02)-220X185T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62AC0848 |
| Product Range | RFID Series |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Magnetic Sheet |
| Length | 220mm |
| Product Length | 220mm |
| Width | 185mm |
| Product Width | 185mm |
| Product Depth | - |
| Product Range | RFID Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Length | 220mm |
| Width | 185mm |
| Product Depth | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Magnetic Sheet |
|---|---|
| Product Length | 220mm |
| Product Width | 185mm |
| Product Range | RFID Series |
Alternatives for RM4A(02)-220X185T0800
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
