Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RM4A(02)-220X185Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62AC0847 |
| Product Range | RFID Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.780 |
| 10+ | $40.150 |
| 25+ | $35.590 |
| 50+ | $34.640 |
| 100+ | $33.680 |
| 250+ | $33.440 |
| 500+ | $33.200 |
Price for:Each
Minimum: 1
Multiple: 1
$43.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | RM4A(02)-220X185Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 62AC0847 |
| Product Range | RFID Series |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Magnetic Sheet |
| Length | 220mm |
| Product Length | 220mm |
| Width | 185mm |
| Product Width | 185mm |
| Product Depth | - |
| Depth | - |
| Attenuation | - |
| Product Range | RFID Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Length | 220mm |
| Width | 185mm |
| Product Depth | - |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Magnetic Sheet |
|---|---|
| Product Length | 220mm |
| Product Width | 185mm |
| Depth | - |
| Product Range | RFID Series |
Alternatives for RM4A(02)-220X185
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
