Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R76UI082050H4JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 39AH9216 |
| Product Range | R76H Series |
| Your Part Number | |
| Technical Datasheet |
1,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.532 |
| 25+ | $0.517 |
| 50+ | $0.502 |
| 100+ | $0.487 |
| 500+ | $0.411 |
| 1000+ | $0.385 |
| 2500+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R76UI082050H4JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 39AH9216 |
| Product Range | R76H Series |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Voltage Rating | 2kV |
| Capacitance | 820pF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Case Style | Radial Box - 2 Pin |
| Capacitor Mounting | Through Hole |
| Voltage Rating VAC | 700V |
| Voltage(AC) | 700V |
| Voltage(DC) | 2kV |
| Voltage Rating VDC | 2kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| dv/dt Rating | 9.5kV/µs |
| Peak Current | 8A |
| RMS Current (Irms) | 400mA |
| ESR | 0.776ohm |
| Product Diameter | - |
| Product Length | 18mm |
| Product Width | 4mm |
| Product Height | 10mm |
| Ripple Current | - |
| Height | 10mm |
| Output (kvar) | - |
| Tamaño de Funda | - |
| Diameter | - |
| Product Range | R76H Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Series Name | R76H |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Voltage Rating | 2kV |
| Capacitance Tolerance | ± 5% |
| Capacitor Case Style | Radial Box - 2 Pin |
| Voltage Rating VAC | 700V |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Peak Current | 8A |
| ESR | 0.776ohm |
| Product Length | 18mm |
| Product Height | 10mm |
| Height | 10mm |
| Tamaño de Funda | - |
| Product Range | R76H Series |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance | 820pF |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 700V |
| Voltage Rating VDC | 2kV |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 9.5kV/µs |
| RMS Current (Irms) | 400mA |
| Product Diameter | - |
| Product Width | 4mm |
| Ripple Current | - |
| Output (kvar) | - |
| Diameter | - |
| Operating Temperature Min | -55°C |
| Series Name | R76H |
| Automotive Qualification Standard | AEC-Q200 |
Alternatives for R76UI082050H4J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
