Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QF056050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9152
Product RangeR76H Series
Your Part Number
1,097 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
| 250+ | $0.367 |
| 500+ | $0.332 |
| 1000+ | $0.305 |
| 5000+ | $0.281 |
Price for:Each
Minimum: 10
Multiple: 10
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QF056050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9152
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Voltage Rating1kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance560pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC600V
Voltage(AC)600V
Voltage(DC)1kV
Voltage Rating VDC1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.5kV/µs
Peak Current4A
RMS Current (Irms)200mA
ESR1.137ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Height9mm
Diameter-
Case Size-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
600V
Voltage(DC)
1kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
4A
ESR
1.137ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Diameter
-
Product Range
R76H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1kV
Capacitance
560pF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
600V
Voltage Rating VDC
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.5kV/µs
RMS Current (Irms)
200mA
Product Diameter
-
Product Width
4mm
Ripple Current
-
Height
9mm
Case Size
-
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76QF056050H0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
