R76PF215050H3J
Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.015 µF, ± 5%, High Frequency

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R76PF215050H3JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 33AH6596 |
| Product Range | R76H Series |
| Also Known As | 76PF215050H3J |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 10+ | $0.447 |
| 25+ | $0.434 |
| 50+ | $0.420 |
| 100+ | $0.407 |
| 500+ | $0.339 |
| 1000+ | $0.313 |
| 2500+ | $0.287 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R76PF215050H3JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 33AH6596 |
| Product Range | R76H Series |
| Also Known As | 76PF215050H3J |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.015µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 400V |
| Voltage(DC) | 630V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 10mm |
| dv/dt Rating | 4kV/µs |
| Peak Current | 60A |
| RMS Current (Irms) | 2.7A |
| ESR | 0.042ohm |
| Product Diameter | - |
| Product Length | 13mm |
| Product Width | 6mm |
| Product Height | 12mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R76H Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/125/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
- Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Capacitance | 0.015µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 400V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 10mm |
| Peak Current | 60A |
| ESR | 0.042ohm |
| Product Length | 13mm |
| Product Height | 12mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 630V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 4kV/µs |
| RMS Current (Irms) | 2.7A |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Product Range | R76H Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
