Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76PF168050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9138
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.517 |
| 250+ | $0.403 |
| 500+ | $0.365 |
| 1000+ | $0.335 |
| 5000+ | $0.309 |
Price for:Each
Minimum: 10
Multiple: 10
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76PF168050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9138
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Voltage Rating630V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6800pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC400V
Voltage(AC)400V
Voltage(DC)630V
Voltage Rating VDC630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating4kV/µs
Peak Current27A
RMS Current (Irms)1.6A
ESR0.094ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Height9mm
Product RangeR76H Series
Diameter-
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
400V
Voltage(DC)
630V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
27A
ESR
0.094ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Product Range
R76H Series
Case Size
-
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Capacitance
6800pF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
400V
Voltage Rating VDC
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
4kV/µs
RMS Current (Irms)
1.6A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Height
9mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76PF168050H0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
