Print Page
R75UR32204040J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 5%, High Frequency
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UR32204040JCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 92AC2751 |
| Product Range | R75 Series |
| Also Known As | 75UR32204040J |
| Your Part Number | |
| Technical Datasheet |
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.290 |
| 25+ | $3.050 |
| 50+ | $2.810 |
| 100+ | $2.690 |
| 500+ | $2.560 |
| 1000+ | $2.400 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UR32204040JCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 92AC2751 |
| Product Range | R75 Series |
| Also Known As | 75UR32204040J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 700V |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 2kV/µs |
| Peak Current | 440A |
| RMS Current (Irms) | 12.3A |
| ESR | 0.0051ohm |
| Product Diameter | - |
| Product Length | 32mm |
| Product Width | 14mm |
| Product Height | 28mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R75 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.22µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 700V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | 440A |
| ESR | 0.0051ohm |
| Product Length | 32mm |
| Product Height | 28mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 2kV |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 2kV/µs |
| RMS Current (Irms) | 12.3A |
| Product Diameter | - |
| Product Width | 14mm |
| Ripple Current | - |
| Product Range | R75 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for R75UR32204040J
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
