Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UN256050H3JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82AH5076 |
| Product Range | R75H Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.320 |
| 25+ | $1.200 |
| 50+ | $1.080 |
| 100+ | $0.932 |
| 500+ | $0.884 |
| 1000+ | $0.866 |
| 2500+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UN256050H3JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 82AH5076 |
| Product Range | R75H Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.056µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 700V |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 22.5mm |
| dv/dt Rating | 4kV/µs |
| Peak Current | 224A |
| RMS Current (Irms) | 5.44A |
| ESR | 0.0199ohm |
| Product Diameter | - |
| Product Length | 26.5mm |
| Product Width | 11mm |
| Product Height | 20mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R75H Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.056µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 700V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Peak Current | 224A |
| ESR | 0.0199ohm |
| Product Length | 26.5mm |
| Product Height | 20mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 2kV |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 4kV/µs |
| RMS Current (Irms) | 5.44A |
| Product Diameter | - |
| Product Width | 11mm |
| Ripple Current | - |
| Product Range | R75H Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R75UN256050H3J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
