R75UI12204040J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 5%, High Frequency

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UI12204040JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 31Y4122 |
| Product Range | R75 Series |
| Also Known As | 75UI12204040J |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.358 |
| 20+ | $0.350 |
| 30+ | $0.342 |
| 50+ | $0.334 |
| 100+ | $0.326 |
| 250+ | $0.300 |
| 500+ | $0.273 |
| 1000+ | $0.249 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75UI12204040JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 31Y4122 |
| Product Range | R75 Series |
| Also Known As | 75UI12204040J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2200pF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 700V |
| Voltage(DC) | 2kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| dv/dt Rating | 9.5kV/µs |
| Peak Current | 21A |
| RMS Current (Irms) | 920mA |
| ESR | 0.3617ohm |
| Product Diameter | - |
| Product Length | 18mm |
| Product Width | 4mm |
| Product Height | 10mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R75 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
- Voltage range: 160 – 2,000 VDC
- Capacitance range: 220 pF – 33 μF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 7.5 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grades available up to lead spacing 22.5mm
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2200pF |
| Typical Applications | High Frequency |
| Voltage(AC) | 700V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Peak Current | 21A |
| ESR | 0.3617ohm |
| Product Length | 18mm |
| Product Height | 10mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 2kV |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | 9.5kV/µs |
| RMS Current (Irms) | 920mA |
| Product Diameter | - |
| Product Width | 4mm |
| Ripple Current | - |
| Product Range | R75 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
