Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75PR41504030JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5348 |
| Product Range | R75 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.000 |
| 25+ | $2.780 |
| 50+ | $2.550 |
| 100+ | $2.310 |
| 500+ | $2.240 |
| 1000+ | $2.160 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75PR41504030JCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58Y5348 |
| Product Range | R75 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1.5µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 630V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 180V/µs |
| Peak Current | 270A |
| RMS Current (Irms) | 8.5A |
| ESR | 0.0106ohm |
| Product Diameter | - |
| Product Length | 32mm |
| Product Width | 14mm |
| Product Height | 28mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R75 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1.5µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 250V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | 270A |
| ESR | 0.0106ohm |
| Product Length | 32mm |
| Product Height | 28mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 630V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 180V/µs |
| RMS Current (Irms) | 8.5A |
| Product Diameter | - |
| Product Width | 14mm |
| Ripple Current | - |
| Product Range | R75 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R75PR41504030J
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
