R75MN31505030J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 5%, High Frequency

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75MN31505030JCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AJ7724 |
| Product Range | R75 Series |
| Also Known As | 75MN31505030J |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.593 |
| 25+ | $0.542 |
| 50+ | $0.491 |
| 100+ | $0.440 |
| 500+ | $0.370 |
| 1000+ | $0.346 |
| 2500+ | $0.320 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R75MN31505030JCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12AJ7724 |
| Product Range | R75 Series |
| Also Known As | 75MN31505030J |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.15µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 220V |
| Voltage(DC) | 400V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 22.5mm |
| dv/dt Rating | 300V/µs |
| Peak Current | 45A |
| RMS Current (Irms) | 5.05A |
| ESR | 0.018ohm |
| Product Diameter | - |
| Product Length | 26.5mm |
| Product Width | 6mm |
| Product Height | 15mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | R75 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
R75 series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive grade AEC-Q200 qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068-1
- Self-healing properties
- Not suitable for across-the-line applications
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.15µF |
| Typical Applications | High Frequency |
| Voltage(AC) | 220V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Peak Current | 45A |
| ESR | 0.018ohm |
| Product Length | 26.5mm |
| Product Height | 15mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 300V/µs |
| RMS Current (Irms) | 5.05A |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Product Range | R75 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for R75MN31505030J
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
