
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.220 |
| 25+ | $2.180 |
| 50+ | $2.130 |
| 100+ | $2.090 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
| 2500+ | $1.950 |
Product Information
Product Overview
The R75L Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. This special release is specifically designed for application in series with the main (Capacitive power supply), with particular protection against severe ambient conditions.
- Rated voltage (VR): 250Vac (560Vdc)
- Capacitance range: 0.056 μF to 10 μF / Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20% (M)
- Lead Spacing: 15 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of −55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
Technical Specifications
Metallized PP
0.47µF
250V
Through Hole
GRADE II (Test Condition A)
26.5mm
17mm
-55°C
-
Radial Box - 2 Pin
± 10%
560V
PC Pin
22.5mm
8.5mm
R75L Series
105°C
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
