Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75IF268050H3JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH4957
Product RangeR75H Series
Your Part Number
1,216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 10+ | $0.421 |
| 25+ | $0.374 |
| 50+ | $0.328 |
| 100+ | $0.278 |
| 500+ | $0.236 |
| 1000+ | $0.208 |
| 2500+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75IF268050H3JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH4957
Product RangeR75H Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating570V/µs
Peak Current39A
RMS Current (Irms)3.3A
ESR0.0234ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for R75IF268050H3J
1 Product Found
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.068µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
39A
ESR
0.0234ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
570V/µs
RMS Current (Irms)
3.3A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R75H Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
