Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR49AN32205001K
Newark Part No.87X9184
Product RangeR49 Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.784 |
| 25+ | $0.744 |
| 50+ | $0.705 |
| 100+ | $0.665 |
| 500+ | $0.648 |
| 1000+ | $0.631 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 10
Multiple: 10
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR49AN32205001K
Newark Part No.87X9184
Product RangeR49 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Suppression ClassX1
Voltage Rating X330VAC
Capacitor MountingThrough Hole
Voltage Rating Y-
Humidity RatingGRADE II (Test Condition A)
dv/dt Rating400V/µs
Lead Spacing22.5mm
Product RangeR49 Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Suppression Class
X1
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage Rating X
330VAC
Voltage Rating Y
-
dv/dt Rating
400V/µs
Product Range
R49 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability