Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR413W368050T0KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4943
Product RangeR41T Series
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.020 |
| 25+ | $3.820 |
| 50+ | $3.610 |
| 100+ | $3.540 |
| 500+ | $3.470 |
| 1000+ | $3.060 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR413W368050T0KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4943
Product RangeR41T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.68µF
Capacitance Tolerance± 10%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating300V/µs
Capacitor Case StyleRadial Box - 2 Pin
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE III (Test Condition B)
Lead Spacing37.5mm
Operating Temperature Range-40°C to +125°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeR41T Series
QualificationAEC-Q200
Series NameR41
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
300V/µs
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
Operating Temperature Min
-40°C
Product Range
R41T Series
Series Name
R41
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Capacitor Case Style
Radial Box - 2 Pin
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Range
-40°C to +125°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
