0
0 Items$0.00

Noise Suppression & Safety Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Capacitor Case Style
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Automotive Qualification Standard
82AH4943

RoHS

Each
1+$5.640
10+$4.190
25+$3.930
50+$3.670
100+$3.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Y2
Through Hole
-
300VAC
300V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE III (Test Condition B)
37.5mm
-40°C to +125°C
-40°C
125°C
R41T Series
AEC-Q200
R41
AEC-Q200
82AH7207

RoHS

Each
1+$3.940
25+$2.890
100+$1.540
250+$1.510
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7203

RoHS

Each
1+$2.220
10+$1.580
25+$1.500
50+$1.420
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X2
Through Hole
305VAC
-
150V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7195

RoHS

Date/Lot Code

Each
1+$1.570
10+$0.954
25+$0.951
50+$0.948
100+$0.945
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
X2
Through Hole
305VAC
-
400V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7205

RoHS

Each
1+$3.230
25+$2.430
100+$1.700
250+$1.690
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH4936

RoHS

Date/Lot Code

Each
10+$0.467
20+$0.441
30+$0.415
50+$0.389
100+$0.363
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
Y2
Through Hole
-
300VAC
800V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE III (Test Condition B)
10mm
-40°C to +125°C
-40°C
125°C
R41T Series
AEC-Q200
R41
AEC-Q200
82AH7204

RoHS

Each
1+$2.910
25+$2.130
100+$1.510
250+$1.500
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
X2
Through Hole
305VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7206

RoHS

Each
1+$3.230
25+$2.430
100+$1.730
250+$1.710
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7199

RoHS

Date/Lot Code

Each
1+$1.820
10+$1.150
25+$1.030
50+$0.917
100+$0.801
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
305VAC
-
150V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7193

RoHS

Date/Lot Code

Each
1+$1.140
10+$0.736
25+$0.690
50+$0.645
100+$0.599
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
X2
Through Hole
305VAC
-
400V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7197

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.030
25+$0.930
50+$0.830
100+$0.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X2
Through Hole
305VAC
-
150V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7198

RoHS

Date/Lot Code

Each
1+$1.350
10+$0.878
25+$0.823
50+$0.768
100+$0.713
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
X2
Through Hole
305VAC
-
400V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7196

RoHS

Each
1+$1.150
250+$0.894
500+$0.810
1000+$0.742
5000+$0.684
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
X2
Through Hole
305VAC
-
400V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7194

RoHS

Each
1+$0.911
250+$0.711
500+$0.644
1000+$0.590
5000+$0.544
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
X2
Through Hole
305VAC
-
400V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
15mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7200

RoHS

Date/Lot Code

Each
1+$1.960
10+$1.360
25+$1.290
50+$1.220
100+$0.921
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
305VAC
-
150V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
22.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
82AH7208

RoHS

Each
1+$4.610
10+$3.390
25+$3.240
50+$3.080
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
X2
Through Hole
305VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-40°C to +105°C
-40°C
105°C
F339X2 Series
AEC-Q200
F339
AEC-Q200
92AH6017

RoHS

Each
1+$12.400
100+$10.470
250+$9.750
500+$9.190
1000+$8.750
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
-
100V/µs
Radial Box - 2 Pin
Radial Leaded
GRADE II (Test Condition B)
37.5mm
-40°C to +110°C
-40°C
110°C
R52 Series
AEC-Q200
R52
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK