Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHBC8S-0R6A0067VCopy
Newark Part No.78AC6350
Product RangePHBC Series
Also Known AsUALP8S0R6A0067
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.320 | $0.573 |
| 10+ | $4.700 | $0.573 |
| 25+ | $4.260 | $0.573 |
| 50+ | $4.170 | $0.573 |
| 100+ | $3.200 | $0.573 |
| 500+ | $2.770 | $0.573 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHBC8S-0R6A0067VCopy
Newark Part No.78AC6350
Product RangePHBC Series
Also Known AsUALP8S0R6A0067
Technical Datasheet
Product RangePHBC Series
Inductance67µH
RMS Current (Irms)2A
DC Resistance Max0.0678ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Specifications
Product Range
PHBC Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
67µH
DC Resistance Max
0.0678ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
