Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH532VCE3330M2Copy
Newark Part No.56Y0030
Product RangePEH532 Series
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $10.750 |
| 25+ | $10.250 |
| 50+ | $9.740 |
| 100+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH532VCE3330M2Copy
Newark Part No.56Y0030
Product RangePEH532 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1500 hours @ 105°C
PolarityPolar
Product RangePEH532 Series
Product Diameter31mm
Product Height42mm
Lead Spacing10mm
ESR0.34ohm
Ripple Current3.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
31mm
Lead Spacing
10mm
Ripple Current
3.6A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 105°C
Product Range
PEH532 Series
Product Height
42mm
ESR
0.34ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for PEH532VCE3330M2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
