Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH228NML3750QE4Copy
Newark Part No.92AM0327
Product RangePEH227 Series
Also Known AsA880ML751Q080B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.260 |
Price for:Each
Minimum: 1296
Multiple: 432
$6,816.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH228NML3750QE4Copy
Newark Part No.92AM0327
Product RangePEH227 Series
Also Known AsA880ML751Q080B
Technical Datasheet
Capacitance750µF
Voltage(DC)80V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter20.2mm
Product Length-
Product Width-
Product Height27.7mm
Product RangePEH227 Series
ESR0.0946ohm
Ripple Current17.7A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
750µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
20.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
17.7A
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
80V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27.7mm
ESR
0.0946ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
