Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEG227MLP4160QE4
Newark Part No.33AK9088
Product RangePEG227 Series
Your Part Number
Technical Datasheet
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 10+ | $6.800 |
| 25+ | $6.520 |
| 50+ | $6.230 |
| 100+ | $5.950 |
| 250+ | $5.860 |
| 500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG227MLP4160QE4
Newark Part No.33AK9088
Product RangePEG227 Series
Technical Datasheet
Capacitance1600µF
Voltage(DC)63V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter18mm
Product Length35mm
Product Width-
Product Height-
Product RangePEG227 Series
ESR0.024ohm
Ripple Current17.3A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1600µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
-
Product Diameter
18mm
Product Width
-
Product Range
PEG227 Series
Ripple Current
17.3A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
35mm
Product Height
-
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability