
| Quantity | Price |
|---|---|
| 1020+ | $2.740 |
| 2040+ | $2.610 |
| 3060+ | $2.470 |
| 5100+ | $2.340 |
| 10200+ | $2.290 |
| 25500+ | $2.250 |
| 51000+ | $2.200 |
| 102000+ | $2.150 |
Product Information
Product Overview
PEB227HKP4460ME4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 4600µF capacitance with ±20% tolerance
- 0.035ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 19.3A
- Rated voltage of 25V
- 6300 hours at 125°C
- Operating temperature range from -40°C to 125°C
Technical Specifications
Radial Can - SMD
25V
6300 hours @ 125°C
PEB227 Series
Solder
-
36.9mm
-40°C
AEC-Q200
4600µF
0.035ohm
Polar
± 20%
-
17mm
19.3A
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
