PEB227 Series SMD Aluminium Electrolytic Capacitors :
15 Products FoundPEB227 Series KEMET SMD Aluminium Electrolytic Capacitors
KEMET's PEB227 is an Ultra-High CV Surface-Mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. Low ESR with operation up to +150°C. KEMET's automotive grade capacitors meet AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC–Q200 automotive qualified
- 2,000 hours at +150°C
- Ultra-High CV
- Extremely high ripple current
- Up to 21 ARMS ripple current, continuous load
- ESR stability over lifetime
- Polarized all-welded design
- Outstanding electrical performance
All Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=PEB227 S...
1
(22)
(14)
(54)
(80)
(22)
(7)
(10)
(10)
Capacitor Case / Package
(15)
Capacitance
(2)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Voltage(DC)
(5)
(4)
(3)
(3)
ESR
(1)
(2)
(1)
(1)
(3)
(1)
(1)
(1)
Lifetime @ Temperature
(2)
(1)
(7)
(5)
Polarity
(15)
Capacitance Tolerance
(10)
(5)
Capacitor Terminals
(15)
Product Length
(2)
(1)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitor Case / Package | Capacitance | Voltage(DC) | ESR | Lifetime @ Temperature | Polarity | Product Range | Capacitance Tolerance | Capacitor Terminals | Product Length | Product Width | Product Height | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN5093 | Each | 1+$6.640 25+$6.330 100+$5.480 250+$5.070 500+$4.500 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$5.680 10+$4.080 25+$3.770 50+$3.450 100+$2.880 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
09AN5094 | Each | 1+$8.750 25+$8.340 100+$7.220 250+$6.680 500+$5.930 More Pricing... | Radial Can - SMD | 430µF | 100V | 0.18ohm | 2000 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 20mm | 19mm | 28.9mm | 13.1A | -40°C | 125°C | AEC-Q200 | |||||
11AN7321 RoHS | Each | 1+$7.900 25+$7.580 100+$6.680 250+$6.250 500+$5.660 More Pricing... | Radial Can - SMD | 300µF | 100V | 0.257ohm | 1500 hours @ 150°C | Polar | PEB227 Series | -10%, +30% | Solder | 18mm | 17mm | 28.9mm | 10.9A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+$6.200 10+$4.470 25+$4.120 50+$3.770 100+$3.210 More Pricing... | Radial Can - SMD | 3000µF | 40V | 0.035ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 36.9mm | 21.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.170 10+$4.660 25+$4.380 50+$4.080 100+$3.710 More Pricing... | Radial Can - SMD | 3200µF | 25V | 0.049ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 17.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+$6.920 10+$5.020 25+$4.720 50+$4.410 100+$3.940 More Pricing... | Radial Can - SMD | 1100µF | 63V | 0.077ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 15.2A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$2.260 2040+$2.210 3060+$2.170 5100+$2.120 10200+$2.080 More Pricing... | Radial Can - SMD | 2200µF | 40V | 0.047ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 36.9mm | 19A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$2.620 2550+$2.490 3825+$2.370 6375+$2.240 12750+$2.200 More Pricing... | Radial Can - SMD | 1500µF | 40V | 0.067ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 28.9mm | 16.8A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$2.650 2550+$2.520 3825+$2.400 6375+$2.270 12750+$2.220 More Pricing... | Radial Can - SMD | 780µF | 63V | 0.107ohm | 6300 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 17mm | 28.9mm | 12.9A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$2.740 2040+$2.610 3060+$2.470 5100+$2.340 10200+$2.290 More Pricing... | Radial Can - SMD | 4600µF | 25V | 0.035ohm | 6300 hours @ 125°C | Polar | PEB227 Series | ± 20% | Solder | - | 17mm | 36.9mm | 19.3A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$3.140 2550+$2.900 3825+$2.840 6375+$2.780 12750+$2.730 More Pricing... | Radial Can - SMD | 2100µF | 40V | 0.049ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 19A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$2.510 2040+$2.340 3060+$2.290 5100+$2.250 10200+$2.200 More Pricing... | Radial Can - SMD | 1100µF | 63V | 0.076ohm | 6300 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 17mm | 36.9mm | 14.9A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1275+$3.260 2550+$3.010 3825+$2.950 6375+$2.890 12750+$2.830 More Pricing... | Radial Can - SMD | 4300µF | 25V | 0.037ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 28.9mm | 19.4A | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1020+$2.980 2040+$2.750 3060+$2.700 5100+$2.640 10200+$2.590 More Pricing... | Radial Can - SMD | 6200µF | 25V | 0.027ohm | 8400 hours @ 125°C | Polar | PEB227 Series | -10%, +30% | Solder | - | 19mm | 36.9mm | 21.6A | -40°C | 125°C | AEC-Q200 | ||||||