Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L2R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51AH5063
Re-Reel51AH5062RL
Cut Tape51AH5062
Product RangeMPXV Series
Also Known AsUPI2X12213V2R2
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.550 | $15.55 |
| Total Price | $15.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.550 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 400+ | $11.150 |
| 800+ | $10.880 |
| 1600+ | $10.620 |
| 2400+ | $10.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L2R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel51AH5063
Re-Reel51AH5062RL
Cut Tape51AH5062
Product RangeMPXV Series
Also Known AsUPI2X12213V2R2
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)59A
Inductor ConstructionShielded
Saturation Current (Isat)56A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max1.4mohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
59A
Saturation Current (Isat)
56A
Product Range
MPXV Series
DC Resistance Max
1.4mohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L2R2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
