Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L220Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8420RL
Cut Tape65AH8420
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 10+ | $4.060 |
| 25+ | $3.800 |
| 50+ | $3.620 |
| 100+ | $3.430 |
| 500+ | $3.110 |
| 1000+ | $3.050 |
| 2500+ | $2.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L220Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8420RL
Cut Tape65AH8420
Product RangeMPXV Series
Inductance22µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMPXV Series
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
DC Resistance Max0.0229ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
12A
Power Inductor Case
17mm x 17.1mm x 7mm
DC Resistance Max
0.0229ohm
Product Length
17mm
Product Height
7mm
Alternatives for MPXV1D1770L220
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
