Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L1R5Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5025
Re-Reel65AH8415RL
Cut Tape65AH8415
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.690 |
| 25+ | $4.150 |
| 50+ | $3.910 |
| 100+ | $3.520 |
| 250+ | $3.390 |
| 500+ | $3.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 2000+ | $3.490 |
| 4000+ | $3.290 |
| 8000+ | $3.110 |
| 12000+ | $3.020 |
| 20000+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L1R5Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel51AH5025
Re-Reel65AH8415RL
Cut Tape65AH8415
Product RangeMPXV Series
Inductance1.5µH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeMPXV Series
Power Inductor Case17mm x 17.1mm x 7mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
38A
Saturation Current (Isat)
45A
Power Inductor Case
17mm x 17.1mm x 7mm
DC Resistance Max
1800µohm
Product Length
17mm
Product Height
7mm
Alternatives for MPXV1D1770L1R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
