Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L6R8Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4991
Re-Reel51AH4990RL
Cut Tape51AH4990
Product RangeMPXV Series
Also Known AsUPI2X11264V6R8
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 1000+ | $1.680 |
| 2000+ | $1.610 |
| 4000+ | $1.480 |
| 6000+ | $1.440 |
| 10000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1264L6R8Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel51AH4991
Re-Reel51AH4990RL
Cut Tape51AH4990
Product RangeMPXV Series
Also Known AsUPI2X11264V6R8
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 6.4mm
Inductor Case / Package-
DC Resistance Max0.0123ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height6.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
16A
Power Inductor Case
13.2mm x 12.5mm x 6.4mm
DC Resistance Max
0.0123ohm
Product Length
13.2mm
Product Height
6.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
