Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L3R3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AH4955
Product RangeMPXV Series
Also Known AsUPI2X11250V3R3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.380 |
| 750+ | $1.530 |
| 1250+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1250L3R3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51AH4955
Product RangeMPXV Series
Also Known AsUPI2X11250V3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeMPXV Series
Power Inductor Case13.2mm x 12.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0074ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.8A
Saturation Current (Isat)
22A
Power Inductor Case
13.2mm x 12.5mm x 5mm
DC Resistance Max
0.0074ohm
Product Length
13.2mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPXV1D1250L3R3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
