Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8348RL
Cut Tape65AH8348
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 25+ | $1.330 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $0.942 |
| 1000+ | $0.923 |
| 5000+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1054LR68Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8348RL
Cut Tape65AH8348
Product RangeMPXV Series
Inductance680nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)37.5A
Power Inductor Case10.8mm x 10mm x 5.4mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27.6A
Saturation Current (Isat)
37.5A
Product Range
MPXV Series
DC Resistance Max
2300µohm
Product Length
10.8mm
Product Height
5.4mm
Alternatives for MPXV1D1054LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
